Part Details for 20021512-000A0T4LF by Amphenol FCi
Overview of 20021512-000A0T4LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021512-000A0T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts | |
20021512-00016T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 16 contacts | |
20021512-00064T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 64 contacts |
Part Details for 20021512-000A0T4LF
20021512-000A0T4LF CAD Models
20021512-000A0T4LF Part Data Attributes
|
20021512-000A0T4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021512-000A0T4LF
Amphenol FCi
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (40) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 20021512-000A0T4LF
This table gives cross-reference parts and alternative options found for 20021512-000A0T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021512-000A0T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021512-000A0T4LF | 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts | Amphenol Communications Solutions | 20021512-000A0T4LF vs 20021512-000A0T4LF |
TX5-50P-D2LT-H3E | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | 20021512-000A0T4LF vs TX5-50P-D2LT-H3E |
GPEB241-5001A002C1BC | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Greenconn Corp | 20021512-000A0T4LF vs GPEB241-5001A002C1BC |
20021512-000A0T8LF | 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts | Amphenol Communications Solutions | 20021512-000A0T4LF vs 20021512-000A0T8LF |
TFM-150-01-F-D-RE1-WT | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 20021512-000A0T4LF vs TFM-150-01-F-D-RE1-WT |
P51-100P-R1-EA | 100 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | 20021512-000A0T4LF vs P51-100P-R1-EA |
20021512-000A0T1LF | 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts | Amphenol Communications Solutions | 20021512-000A0T4LF vs 20021512-000A0T1LF |
852-90-100-20-001 | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Mill-Max Mfg Corp | 20021512-000A0T4LF vs 852-90-100-20-001 |
93120-250 | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 20021512-000A0T4LF vs 93120-250 |
1044777-7 | 100 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 20021512-000A0T4LF vs 1044777-7 |