20021512-000A0T4LF
vs
P51-100P-R1-EA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
FCI
|
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
SHROUDED
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (40)
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
|
Contact Material |
COPPER ALLOY
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
1.27 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
100
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 20021512-000A0T4LF with alternatives