Part Details for 20021121-00004D1LF by Amphenol Communications Solutions
Overview of 20021121-00004D1LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021121-00004D1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R7868
|
Newark | Hd Smt-20021121-00004D1Lf/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 20021121-00004D1LF RoHS: Compliant Min Qty: 3519 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
20021121-00004D1LF-ND
|
DigiKey | CONN HEADER SMD 4POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2224 In Stock |
|
$0.2343 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3519 Package Multiple: 3519 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.2180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2195 / $0.3258 | Buy Now |
Part Details for 20021121-00004D1LF
20021121-00004D1LF CAD Models
20021121-00004D1LF Part Data Attributes
|
20021121-00004D1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021121-00004D1LF
Amphenol Communications Solutions
Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 4Positions, 1.27mm (0.5inch) pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 20021121-00004D1LF
This table gives cross-reference parts and alternative options found for 20021121-00004D1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021121-00004D1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021121-10004T9LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 20021121-00004D1LF vs 20021121-10004T9LF |
90814-064 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 20021121-00004D1LF vs 90814-064 |
20021121-00004D9LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 20021121-00004D1LF vs 20021121-00004D9LF |
20021121-10004T8LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 20021121-00004D1LF vs 20021121-10004T8LF |
90814-024 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 20021121-00004D1LF vs 90814-024 |
90814-074 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 20021121-00004D1LF vs 90814-074 |
20021121-10004D1LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 20021121-00004D1LF vs 20021121-10004D1LF |
20021121-10004D9LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 20021121-00004D1LF vs 20021121-10004D9LF |
20021121-10004T4LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 20021121-00004D1LF vs 20021121-10004T4LF |
90814-004 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 20021121-00004D1LF vs 90814-004 |