Part Details for 20021121-10004D9LF by Amphenol FCi
Overview of 20021121-10004D9LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00026D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26Positions, 1.27mm (0.5inch) pitch. | |
20021121-00006D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. | |
20021121-00016C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16Positions, 1.27mm (0.5inch) pitch. |
Part Details for 20021121-10004D9LF
20021121-10004D9LF CAD Models
20021121-10004D9LF Part Data Attributes
|
20021121-10004D9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021121-10004D9LF
Amphenol FCi
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (1) OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL (40) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 20021121-10004D9LF
This table gives cross-reference parts and alternative options found for 20021121-10004D9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021121-10004D9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20021121-10004D4LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 20021121-10004D9LF vs 20021121-10004D4LF |
20021121-10004T1LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 20021121-10004D9LF vs 20021121-10004T1LF |
90814-334 | Molex | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 20021121-10004D9LF vs 90814-334 |
20021121-10004D9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 20021121-10004D9LF vs 20021121-10004D9LF |
20021121-10004T1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 20021121-10004D9LF vs 20021121-10004T1LF |
20021121-10004D4LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 20021121-10004D9LF vs 20021121-10004D4LF |
90814-094 | Molex | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 20021121-10004D9LF vs 90814-094 |
90814-364 | Molex | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 20021121-10004D9LF vs 90814-364 |
20021121-00004T9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 20021121-10004D9LF vs 20021121-00004T9LF |
90814-074 | Molex | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 20021121-10004D9LF vs 90814-074 |