Part Details for 20021112-00020T1LF by Amphenol Communications Solutions
Overview of 20021112-00020T1LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00020T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 20 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00068T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 68 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00032T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 32 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 20021112-00020T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R7727
|
Newark | Conn, Header, 20Pos, 2Row, 1.27Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Minitek127 20021112 Seriesrohs Compliant: Yes |Amphenol Communications Solutions 20021112-00020T1LF RoHS: Compliant Min Qty: 1012 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
38AH4101
|
Newark | 20021112-00020T1Lf-Hd Ra Th Rohs Compliant: Yes |Amphenol Communications Solutions 20021112-00020T1LF RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $1.1400 | Buy Now |
DISTI #
20021112-00020T1LF-ND
|
DigiKey | CONN HEADER R/A 20POS 1.27MM Min Qty: 1012 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8117 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 20 position 0.050 (1.27mm) RoHS: Compliant pbFree: Yes Min Qty: 1012 Package Multiple: 46 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7850 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
64 Partner Stock |
|
$0.6900 / $1.0400 | Buy Now |
DISTI #
C1S227402737475
|
Chip1Stop | Connector Headers and PCB Receptacles | 64 |
|
$1.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
64 Partner Stock |
|
$0.6900 / $1.0400 | Buy Now |
Part Details for 20021112-00020T1LF
20021112-00020T1LF CAD Models
20021112-00020T1LF Part Data Attributes
|
20021112-00020T1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021112-00020T1LF
Amphenol Communications Solutions
Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 20 Positions, 1.27 mm (.050in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.1406 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 20021112-00020T1LF
This table gives cross-reference parts and alternative options found for 20021112-00020T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021112-00020T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008289020002041 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 20021112-00020T1LF vs 008289020002041 |
CA-10HR-1B-SR | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | 20021112-00020T1LF vs CA-10HR-1B-SR |
HL67103-2L00-4F | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Foxconn | 20021112-00020T1LF vs HL67103-2L00-4F |
842-816-2031-235 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 20021112-00020T1LF vs 842-816-2031-235 |
HL51103 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Foxconn | 20021112-00020T1LF vs HL51103 |
20021512-00020T9LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 20021112-00020T1LF vs 20021512-00020T9LF |
20021121-10020D9LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 20021112-00020T1LF vs 20021121-10020D9LF |
20021121-00020D4LF | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | 20021112-00020T1LF vs 20021121-00020D4LF |
842-816-2029-019 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 20021112-00020T1LF vs 842-816-2029-019 |
M22-078050H1046 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Harwin | 20021112-00020T1LF vs M22-078050H1046 |