Part Details for 20020107-H101A01LF by Amphenol FCi
Overview of 20020107-H101A01LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 20020107-H101A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1727 |
|
RFQ |
Part Details for 20020107-H101A01LF
20020107-H101A01LF CAD Models
20020107-H101A01LF Part Data Attributes
|
20020107-H101A01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020107-H101A01LF
Amphenol FCi
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 20020107-H101A01LF
This table gives cross-reference parts and alternative options found for 20020107-H101A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020107-H101A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-284517-0 | (1-284517-0) 10P TERMIBLOK HDR DIR POL | TE Connectivity | 20020107-H101A01LF vs 1-284517-0 |
39511-1010 | Barrier Strip Terminal Block | Molex | 20020107-H101A01LF vs 39511-1010 |
691321300010 | Serie 321 - 3.81mm Vertical PCB Header WR-TBL | Wurth Elektronik | 20020107-H101A01LF vs 691321300010 |
39511-1510 | Barrier Strip Terminal Block | Molex | 20020107-H101A01LF vs 39511-1510 |