Part Details for 20020006-H051B01 by Amphenol FCi
Overview of 20020006-H051B01 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20020006-H051B01
20020006-H051B01 CAD Models
20020006-H051B01 Part Data Attributes
|
20020006-H051B01
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020006-H051B01
Amphenol FCi
Strip Terminal Block, 12A, 4mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 20020006-H051B01
This table gives cross-reference parts and alternative options found for 20020006-H051B01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020006-H051B01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020006-H053B01LF | Strip Terminal Block | Amphenol FCi | 20020006-H051B01 vs 20020006-H053B01LF |
25.358.3553.0 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 20020006-H051B01 vs 25.358.3553.0 |
20020006-H052B01LF | Strip Terminal Block | Amphenol FCi | 20020006-H051B01 vs 20020006-H052B01LF |
20020006-H051A01LF | Strip Terminal Block | Amphenol FCi | 20020006-H051B01 vs 20020006-H051A01LF |
1874853 | Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Phoenix Contact | 20020006-H051B01 vs 1874853 |
20020006-H051B01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020006-H051B01 vs 20020006-H051B01LF |
20020006-H053A01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020006-H051B01 vs 20020006-H053A01LF |
20020006-H054B01LF | Strip Terminal Block | Amphenol FCi | 20020006-H051B01 vs 20020006-H054B01LF |