Part Details for 1874853 by Phoenix Contact
Overview of 1874853 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 1874853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1874853
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$1.2400 / $1.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.4500 | Buy Now |
DISTI #
000000000000183532
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3400 / $3.4500 | Buy Now |
Part Details for 1874853
1874853 CAD Models
1874853 Part Data Attributes:
|
1874853
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1874853
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CB; CCA; CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |
Alternate Parts for 1874853
This table gives cross-reference parts and alternative options found for 1874853. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1874853, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020006-H051A01LF | Strip Terminal Block | Amphenol FCi | 1874853 vs 20020006-H051A01LF |
20020006-H054A01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1874853 vs 20020006-H054A01LF |
20020006-H052A01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1874853 vs 20020006-H052A01LF |
20020006-H052B01LF | Strip Terminal Block | Amphenol FCi | 1874853 vs 20020006-H052B01LF |
20020006-H053B01LF | Strip Terminal Block | Amphenol FCi | 1874853 vs 20020006-H053B01LF |
20020006-H054B01LF | Strip Terminal Block | Amphenol FCi | 1874853 vs 20020006-H054B01LF |
20020006-H051B01 | Strip Terminal Block, 12A, 4mm2, 1 Row(s), 1 Deck(s) | Amphenol FCi | 1874853 vs 20020006-H051B01 |
20020006-H051B01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1874853 vs 20020006-H051B01LF |
25.358.3553.0 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 1874853 vs 25.358.3553.0 |
20020006-H053A01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1874853 vs 20020006-H053A01LF |