There are no models available for this part yet.
Overview of 20008 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20008 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20008-ND
|
DigiKey | WRENCH OPEN END 8MM 4.09" Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$24.7200 | Buy Now | |
DISTI #
71095090
|
RS | Wrench, Open End, Metric, Insulated, 8mm | Wiha Tools 20008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9900 / $24.7200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0200 / $38.1100 | Buy Now | ||
DISTI #
10143708
|
Techni-Tool, Inc. | Wiha 20008 Open End Wrench, Insulated, 4.1" OAL, 8mm Size, Metric, 200 Series | 0 |
|
$29.6600 | Buy Now | |
DISTI #
10143708
|
TestEquity LLC | Wiha 20008 Open End Wrench, Insulated, 4.1" OAL, 8mm Size, Metric, 200 Series | 0 |
|
$29.6600 | Buy Now |