There are no models available for this part yet.
Overview of 2-SPB 2650 by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72650P200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPA2650T1E-E2-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, HWSON, /Embossed Tape | |
SiT8008BI-72-18E-26.500000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 2-SPB 2650 by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-SPB-2650
|
TME | Wedge belt, SPB, 2650mm, metric, KB SK, Features: high flexibility Min Qty: 1 | 0 |
|
$150.9400 / $172.5100 | RFQ |