There are no models available for this part yet.
Overview of 2-531341-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2-531341-6 by TE Connectivity
Part Data Attributes for 2-531341-6 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.18 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
Alternate Parts for 2-531341-6
This table gives cross-reference parts and alternative options found for 2-531341-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-531341-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074375-210120TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 2-531341-6 vs 10074375-210120TLF |
88620-907 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 2-531341-6 vs 88620-907 |
1-1454045-7 | 20 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN, SCREW | TE Connectivity | 2-531341-6 vs 1-1454045-7 |
65764-002 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 2-531341-6 vs 65764-002 |
10074375-212220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 2-531341-6 vs 10074375-212220TLF |
10074375-312120TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 2-531341-6 vs 10074375-312120TLF |
2-215391-0 | 40 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER | TE's AMP | 2-531341-6 vs 2-215391-0 |
10074375-111220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 2-531341-6 vs 10074375-111220TLF |
3-531341-8 | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 2-531341-6 vs 3-531341-8 |
65764-048 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 2-531341-6 vs 65764-048 |