-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 AMPMODU 2MM DR VERT MNT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5176264-6
|
Avnet Americas | 24 AMPMODU 2MM DR VERT MNT LF - Tape and Reel (Alt: 2-5176264-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2-5176264-6
|
Mouser Electronics | Headers & Wire Housings 24 AMPMODU 2MM DR VERT MNT LF RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
|
Onlinecomponents.com | 24 AMPMODU 2MM DR VERT MNT LF RoHS: Compliant | 0 |
|
$2.4100 / $2.5100 | Buy Now |
|
Master Electronics | 24 AMPMODU 2MM DR VERT MNT LF RoHS: Compliant | 0 |
|
$2.4100 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5176264-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5176264-6
TE Connectivity
24 AMPMODU 2MM DR VERT MNT LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.165 inch | |
Body Depth | 44.45 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-5176264-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5176264-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5499910-5 | A/L UNIV HDR 24P VERT SHT LAT | TE Connectivity | 2-5176264-6 vs 5499910-5 |
501-2407E | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 2-5176264-6 vs 501-2407E |
N3627-60K2UG | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Beige Insulator, Receptacle | 3M Interconnect | 2-5176264-6 vs N3627-60K2UG |
20021121-00024T4LF | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | 2-5176264-6 vs 20021121-00024T4LF |
5499141-5 | A/L UNIV HDR 24P RA LG LAT | TE Connectivity | 2-5176264-6 vs 5499141-5 |
3627-6002UB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2-5176264-6 vs 3627-6002UB |
N3627-65K2UB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2-5176264-6 vs N3627-65K2UB |
N3627-66K2RB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 2-5176264-6 vs N3627-66K2RB |
1888208-5 | A/L LOW PRO HDR 24P VERT HT/KINK SPC PKG | TE Connectivity | 2-5176264-6 vs 1888208-5 |
3627-600T02RB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | 2-5176264-6 vs 3627-600T02RB |