Part Details for 3627-600T02RB by 3M Electronics
Overview of 3627-600T02RB by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3627-600T02RB
3627-600T02RB CAD Models
3627-600T02RB Part Data Attributes
|
3627-600T02RB
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
3627-600T02RB
3M Electronics
24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, POLARIZATION AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3627-600T02RB
This table gives cross-reference parts and alternative options found for 3627-600T02RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3627-600T02RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3627-60K2UB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3627-600T02RB vs N3627-60K2UB |
3627-60K2UB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3627-600T02RB vs 3627-60K2UB |
N3627-6002UG | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 3627-600T02RB vs N3627-6002UG |
3627-60K2 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 3627-600T02RB vs 3627-60K2 |
3627-60K2 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3627-600T02RB vs 3627-60K2 |
N3627-600T02TC | TWO PART BOARD CONNECTOR | 3M Electronics | 3627-600T02RB vs N3627-600T02TC |
3627-60K2UB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3627-600T02RB vs 3627-60K2UB |
N3627-60K2UB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3627-600T02RB vs N3627-60K2UB |
N3627-6002RB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3627-600T02RB vs N3627-6002RB |
N3627-600T02RB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 3627-600T02RB vs N3627-600T02RB |