2-440055-4
Description: HPI 2.0mm,HDR,4pos R/A,Blu

Overview of 2-440055-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-440055-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 17600 Package Multiple: 17600 Lead time: 8 Weeks Container: Bag 0
Bag
  • 17,600 $0.0829
$0.0829 Buy Now
DISTI # AMP2-440055-4
Heilind Electronics HPI 2.0MM,HDR,4POS R/A,BLU Americas - 0 in Stock
Buy Now
Onlinecomponents.com HPI 2.0MM,HDR,4POS R/A,BLU RoHS: Compliant 0
  • 4,400 $0.1830
  • 8,800 $0.1126
  • 13,200 $0.0892
  • 17,600 $0.0874
$0.0874 / $0.1830 Buy Now
DISTI # AMP2-440055-4
Interstate Connecting Components HPI 2.0MM,HDR,4POS R/A,BLU 0
Buy Now
Master Electronics HPI 2.0MM,HDR,4POS R/A,BLU RoHS: Compliant 0
  • 4,400 $0.1830
  • 8,800 $0.1126
  • 13,200 $0.0892
  • 17,600 $0.0874
$0.0874 / $0.1830 Buy Now

CAD Models for 2-440055-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-440055-4 by TE Connectivity

2-440055-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
HIGH PERFORMANCE INTERCONNECT
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.303 inch
Body Depth
0.195 inch
Body Length
0.393 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Length
0.134 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 2-440055-4
    TE Connectivity
    HPI 2.0mm,HDR,4pos R/A,Blu
    VS

Alternate Parts for 2-440055-4

This table gives cross-reference parts and alternative options found for 2-440055-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-440055-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-440055-4 HPI 2.0mm,HDR,4pos R/A,Blk TE Connectivity 2-440055-4 vs 6-440055-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-440055-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-440055-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-440055-4 would you like to use for your alert(s)?
  • Please alert me when 2-440055-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-440055-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-440055-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-440055-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-440055-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-440055-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: