-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPI 2.0mm,HDR,4pos R/A,Blk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-6-440055-4-ND
|
DigiKey | HPI 2.0MM,HDR,4POS R/A,BLK Min Qty: 17600 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2908 | Buy Now |
DISTI #
6-440055-4
|
Avnet Americas | Connector Shrouded Headed 4-Position 1-Row 2mm Solder Right Angle Through Hole - Bulk (Alt: 6-440055-4) Min Qty: 17600 Package Multiple: 17600 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1456 / $0.2468 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 17600 Package Multiple: 17600 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2200 | Buy Now |
DISTI #
AMP6-440055-4
|
Heilind Electronics | HPI 2.0MM,HDR,4POS R/A,BLK | Americas - 0 in Stock |
|
$0.2434 / $0.2781 | Buy Now |
|
Onlinecomponents.com | HPI 2.0MM,HDR,4POS R/A,BLK RoHS: Compliant | 0 |
|
$0.2313 / $0.6336 | Buy Now |
DISTI #
AMP6-440055-4
|
Interstate Connecting Components | HPI 2.0MM,HDR,4POS R/A,BLK | 0 |
|
$0.2434 / $0.2781 | Buy Now |
DISTI #
000000000006142415
|
Sager | Headers & Wire Housings HPI 2.0MM,HDR,4POS R/A,BLK Min Qty: 550 | 0 |
|
$0.3106 | Buy Now |
|
Master Electronics | HPI 2.0MM,HDR,4POS R/A,BLK RoHS: Compliant | 0 |
|
$0.2313 / $0.6336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-440055-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-440055-4
TE Connectivity
HPI 2.0mm,HDR,4pos R/A,Blk
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.303 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.393 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 6-440055-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-440055-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-440055-4 | HPI 2.0mm,HDR,4pos R/A,Red | TE Connectivity | 6-440055-4 vs 8-440055-4 |
2041145-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 6-440055-4 vs 2041145-4 |