-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6086
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-34122-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1775 |
|
$0.4060 / $0.6450 | Buy Now |
DISTI #
26R1496
|
Newark | Terminal, Ring Tongue, #8, Crimp, Full Reel, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-34122-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.3530 | Buy Now |
DISTI #
A0922CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5062 In Stock |
|
$0.2419 / $0.4800 | Buy Now |
DISTI #
2-34122-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape - Tape and Reel (Alt: 2-34122-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2439 / $0.2671 | Buy Now |
DISTI #
69AH6086
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 69AH6086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 1 Days Container: Ammo Pack | 1895 Partner Stock |
|
$0.3370 | Buy Now |
DISTI #
571-2-34122-1
|
Mouser Electronics | Terminals N/I-RING 16-14 #08 M4+ RoHS: Compliant | 17868 |
|
$0.2540 / $0.6200 | Buy Now |
DISTI #
72016594
|
RS | Terminal, inal, Solis R 16-14 8 | TE Connectivity 2-34122-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3360 / $0.4800 | RFQ |
|
Future Electronics | 16-14 AWG Non Insulated Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
DISTI #
AMP2-34122-1
|
Heilind Electronics | TERMINAL,SOLIS R 16-14 8 | Americas - 3750 in Stock15000 On Order |
|
$0.1878 / $0.2346 | Buy Now |
DISTI #
AMP2-34122-1.P
|
Heilind Electronics | CUT STRIP - TERMINAL, SOLIS R 16-14 8 | Americas - 2062 in Stock |
|
$0.3004 / $0.3798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34122-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34122-1
TE Connectivity
TERMINAL,SOLIS R 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-34122-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34122-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60700-3 | RING CRIMP 20-16 AWG BR | TE Connectivity | 2-34122-1 vs 60700-3 |
33729 | TERMINAL,BUDG R 16-14HD 6 | TE Connectivity | 2-34122-1 vs 33729 |
321897 | DG 22-16COM 22-18MIL HT R 8 | TE Connectivity | 2-34122-1 vs 321897 |
323219 | SOLIS R HR 22-16COM22-18MIL 6 | TE Connectivity | 2-34122-1 vs 323219 |
2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | TE Connectivity | 2-34122-1 vs 2-34124-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 2-34122-1 vs 40668 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 2-34122-1 vs 2-322873-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-34122-1 vs 323151-1 |
32188 | TERMINAL,DG R 16-14 6 | TE Connectivity | 2-34122-1 vs 32188 |
1-321897-0 | DG 22-16 HT CHROMEL R 8 | TE Connectivity | 2-34122-1 vs 1-321897-0 |