2-292174-4
TE Connectivity
Description: (2-292174-4) CT BOX HDR V SMT 4P O/TAPE BLA

Overview of 2-292174-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-292174-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R7445
Newark Ct Box Hdr V Smt 4P O/Tape Bla |Amp Te Connectivity 2-292174-4 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.7700
$0.7700 Buy Now
DISTI # A144144CT-ND
DigiKey CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2261
In Stock
  • 1 $1.2900
  • 10 $1.2020
  • 100 $1.0347
  • 700 $0.5297
$0.5297 / $1.2900 Buy Now
DISTI # 2-292174-4
Avnet Americas Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 2-292174-4) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 5 Days Container: Reel 0
  • 3,500 $0.6644
$0.6644 Buy Now
DISTI # 571-2-292174-4
Mouser Electronics Headers & Wire Housings CT BOX HDR V SMT 4P RoHS: Compliant 3991
  • 1 $1.2900
  • 10 $1.2100
  • 100 $1.0400
  • 700 $0.6670
  • 9,800 $0.5290
$0.5290 / $1.2900 Buy Now
DISTI # E02:0323_03967807
Arrow Electronics Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Box/T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 10 Weeks Date Code: 2425 Europe - 4200
  • 3,500 $0.7238
$0.7238 Buy Now
Future Electronics Connector header surface mount RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks 0
  • 3,500 $0.6850
$0.6850 Buy Now
Future Electronics Connector header surface mount RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 Lead time: 9 Weeks Container: Reel 0
Reel
  • 700 $0.7750
  • 1,400 $0.7550
  • 2,100 $0.7450
  • 2,800 $0.7400
  • 3,500 $0.7150
$0.7150 / $0.7750 Buy Now
DISTI # AMP2-292174-4
Heilind Electronics CT BOX HDR V SMT 4P O/TAP Americas - 0 in Stock
  • 3,500 $0.8265
  • 9,100 $0.7084
$0.7084 / $0.8265 Buy Now
Onlinecomponents.com CT BOX HDR V SMT 4P O/TAPE BLA RoHS: Compliant 0
  • 875 $1.4400
  • 1,750 $0.8860
  • 2,625 $0.7010
  • 3,500 $0.6870
$0.6870 / $1.4400 Buy Now
DISTI # 83145824
Verical Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Box/T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2425 Americas - 4200
  • 3,500 $0.7243
$0.7243 Buy Now
DISTI # AMP2-292174-4
Interstate Connecting Components CT BOX HDR V SMT 4P O/TAP 0
  • 3,500 $0.8265
  • 9,100 $0.7084
$0.7084 / $0.8265 Buy Now
DISTI # 2-292174-4
Avnet Abacus Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 2-292174-4) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # 2-292174-4
Avnet Abacus Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 2-292174-4) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S114415640626
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 4200
  • 700 $0.9120
  • 1,400 $0.8180
  • 2,800 $0.8110
$0.8110 / $0.9120 Buy Now
Master Electronics CT BOX HDR V SMT 4P O/TAPE BLA RoHS: Compliant 0
  • 875 $1.4400
  • 1,750 $0.8860
  • 2,625 $0.7010
  • 3,500 $0.6870
$0.6870 / $1.4400 Buy Now

CAD Models for 2-292174-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-292174-4 by TE Connectivity

2-292174-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS COMPLIANT
Board Mounting Option
BOARD LOCK
Body Breadth
0.228 inch
Body Depth
0.307 inch
Body Length
0.393 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE6T
MIL Conformance
NO
Mains Connector Rating
4A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
40u inch
Polarization Key
POLARIZED
Rated Current (Signal)
4 A
Rated Voltage
125 V
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 2-292174-4
    TE Connectivity
    (2-292174-4) CT BOX HDR V SMT 4P O/TAPE BLA
    VS

Alternate Parts for 2-292174-4

This table gives cross-reference parts and alternative options found for 2-292174-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292174-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-292174-4 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug TE Connectivity 2-292174-4 vs 2-292174-4

Related Parts for 2-292174-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-292174-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-292174-4 by TE Connectivity

  • Please alert me when 2-292174-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-292174-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-292174-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-292174-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-292174-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-292174-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: