-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 10P RA SHT LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6804
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 2-1761609-3 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.9200 | Buy Now |
DISTI #
A104986-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
800 In Stock |
|
$4.3482 / $6.6800 | Buy Now |
DISTI #
2-1761609-3
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-1761609-3) RoHS: Compliant Min Qty: 1170 Package Multiple: 1170 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7595 / $4.2446 | Buy Now |
DISTI #
571-2-1761609-3
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 10 POS R/A LOW PROFILE RoHS: Compliant | 11 |
|
$4.3400 / $6.4400 | Buy Now |
|
Future Electronics | AMP-LATCH Series 10 Position 2.54mm Dual Row Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 1170 Container: Tube | 1170Tube |
|
$3.5700 | Buy Now |
|
Future Electronics | AMP-LATCH Series 10 Position 2.54mm Dual Row Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 26 Container: Bag | 0Bag |
|
$3.5700 / $3.9200 | Buy Now |
DISTI #
AMP2-1761609-3
|
Heilind Electronics | IDC LOW PRO HDR 10P RA SHT LAT | Americas - 0 in Stock |
|
$4.4585 / $4.5251 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 10P RA SHT LAT RoHS: Compliant |
237 In Stock |
|
$4.1000 / $4.4200 | Buy Now |
DISTI #
AMP2-1761609-3
|
Interstate Connecting Components | IDC LOW PRO HDR 10P RA SHT LAT | 0 |
|
$4.4585 / $4.5251 | Buy Now |
DISTI #
2-1761609-3
|
Avnet Abacus | Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole (Alt: 2-1761609-3) RoHS: Compliant Min Qty: 1170 Package Multiple: 26 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761609-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761609-3
TE Connectivity
IDC LOW PRO HDR 10P RA SHT LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1761609-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761609-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761685-3 | IDC LOW PRO HDR 10P VERT SHT LAT | TE Connectivity | 2-1761609-3 vs 1761685-3 |
EHF-105-01-L-D-RA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 2-1761609-3 vs EHF-105-01-L-D-RA |
1-5176264-9 | 10 AMPMODU 2MM DR VERT MNT LF | TE Connectivity | 2-1761609-3 vs 1-5176264-9 |
2041051-3 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 2-1761609-3 vs 2041051-3 |
103311-1 | 010 LOPRO HDR RA 30DP | TE Connectivity | 2-1761609-3 vs 103311-1 |
102156-1 | 010 UNIV HDR SP 4S 30DP STD | TE Connectivity | 2-1761609-3 vs 102156-1 |
5102155-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 2-1761609-3 vs 5102155-1 |
HIF3BAF-10PA-2.54DSA(63) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Hirose Electric Co Ltd | 2-1761609-3 vs HIF3BAF-10PA-2.54DSA(63) |
EHF-105-01-F-D-RA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2-1761609-3 vs EHF-105-01-F-D-RA |
111008-1 | 010 UNIV HDR SP 4V 30DP STD | TE Connectivity | 2-1761609-3 vs 111008-1 |