-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI CT SGL RELAY 4P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9201
|
Newark | Mini Ct Sgl Relay 4P Blue |Amp Te Connectivity 5-292215-4 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 | Buy Now |
DISTI #
5-292215-4-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 4POS 1.5MM Min Qty: 16000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4440 | Buy Now |
DISTI #
5-292215-4
|
Avnet Americas | Conn Coupler Header M/M 4 POS 1.5mm ST Panel Mount Loose Piece - Bulk (Alt: 5-292215-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.4707 | Buy Now |
DISTI #
571-5-292215-4
|
Mouser Electronics | Headers & Wire Housings MINI CT SGL RELAY 4P BLUE RoHS: Compliant | 0 |
|
$0.4660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.4180 | Buy Now |
DISTI #
AMP5-292215-4
|
Heilind Electronics | MINI CT SGL RELAY 4P BLUE | Americas - 0 in Stock |
|
$0.5224 | Buy Now |
|
Onlinecomponents.com | MINI CT SGL RELAY 4P BLUE RoHS: Compliant | 0 |
|
$0.4549 / $1.2788 | Buy Now |
DISTI #
AMP5-292215-4
|
Interstate Connecting Components | MINI CT SGL RELAY 4P BLUE | 0 |
|
$0.5224 | Buy Now |
DISTI #
000000000001652356
|
Sager | Headers & Wire Housings MINI CT SGL RELAY 4P BLUE Min Qty: 800 | 0 |
|
$0.5921 | Buy Now |
DISTI #
5-292215-4
|
Avnet Abacus | (Alt: 5-292215-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-292215-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-292215-4
TE Connectivity
MINI CT SGL RELAY 4P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Depth | 0.464 inch | |
Body Length | 0.555 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.5 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-292215-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-292215-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2355180-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-292215-4 vs 2355180-4 |
1658548-4 | FPH-0401T=FLXPAC HDR P 04 RA LF | TE Connectivity | 5-292215-4 vs 1658548-4 |
2355045-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-292215-4 vs 2355045-4 |
2355197-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-292215-4 vs 2355197-4 |
6-1971817-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 5-292215-4 vs 6-1971817-4 |
2842105-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-292215-4 vs 2842105-4 |
2842116-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-292215-4 vs 2842116-4 |
2842123-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-292215-4 vs 2842123-4 |
292215-4 | MINI CT SGL RELAY 4P NAT | TE Connectivity | 5-292215-4 vs 292215-4 |
2842103-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-292215-4 vs 2842103-4 |