-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AC9702
|
Newark | 1Fhr,64,30A/P, r,n, s08,09,10 |Te Connectivity 2-120521-1 Min Qty: 3900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
2266-2-120521-1TR-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 650 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1950 In Stock |
|
$4.6500 | Buy Now |
DISTI #
2-120521-1-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 650 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2654 | Buy Now |
DISTI #
571-2-120521-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1FHR,64,30A/P,R,N S08,09,10 RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
DISTI #
73774983
|
RS | 1FHR,64,30A/P, R,N, S08,09,10, PCB Headers and Receptacles | TE Connectivity 2-120521-1 Min Qty: 3900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 | RFQ |
|
Future Electronics | 1FHR,64,30A/P,R,N,S08,09,10 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$4.2700 | Buy Now |
DISTI #
AMP2-120521-1
|
Heilind Electronics | 1FHR6430A/PRNS080910 | Americas - 0 in Stock |
|
$4.7409 | Buy Now |
|
Onlinecomponents.com | 1FHR,64,30A/P,R,N,S08,09,10 RoHS: Compliant |
1950 Partner Stock |
|
$3.8700 / $4.5100 | Buy Now |
DISTI #
2-120521-1
|
TTI | Board to Board & Mezzanine Connectors 1FHR,64,30A/P,R,N S08,09,10 Min Qty: 1300 Package Multiple: 1300 Container: Reel |
Americas - 2600 In Stock |
|
$3.9100 / $4.2700 | Buy Now |
DISTI #
AMP2-120521-1
|
Interstate Connecting Components | 1FHR6430A/PRNS080910 | 0 |
|
$4.7409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-120521-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-120521-1
TE Connectivity
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.238 inch | |
Body Depth | 0.211 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-120521-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-120521-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71439-1464 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Molex | 2-120521-1 vs 71439-1464 |
120529-1 | 1FHR,64,30A/P,N,C,S11,12 | TE Connectivity | 2-120521-1 vs 120529-1 |
1-120531-1 | 1FHR,64,50A/P,N,C,S14,15 | TE Connectivity | 2-120521-1 vs 1-120531-1 |
3-5120603-1 | 1FHR,64,50A/S,R,N,S11,12 | TE Connectivity | 2-120521-1 vs 3-5120603-1 |
1-5120603-1 | 1FHR,64,50A/S,S,N,S11,12 | TE Connectivity | 2-120521-1 vs 1-5120603-1 |