-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M4009
|
Newark | Header Connector, pcb Mount, recept,64 Contacts, pin,0.039 Pitch, surface Mount Terminal |Molex 71439-1464 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Reel | 1260 |
|
$4.4000 / $4.7300 | Buy Now |
DISTI #
03AH4187
|
Newark | Connector, Stacking, Rcpt, 64Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 71439-1464 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0300 / $7.8100 | Buy Now |
DISTI #
02AH7404
|
Newark | Connector, Stacking, Rcpt, 64Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 71439-1464 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $3.9000 | Buy Now |
DISTI #
538-71439-1464
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1MM MEZZ RECPT 64CKT SMT RoHS: Compliant | 1473 |
|
$4.4800 / $8.0900 | Buy Now |
DISTI #
71464695
|
RS | Mezzanine 1mm BtB Rec 64Ckt | Molex Incorporated 71439-1464 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8300 / $6.8900 | RFQ |
DISTI #
MOL71439-1464.P
|
Heilind Electronics | CUT TAPE - MEZZANINE 1MM BTB REC 64CKT | Americas - 0 in Stock |
|
$6.4820 / $8.1942 | Buy Now |
|
Onlinecomponents.com | Conn Mezzanine RCP 64 POS 1mm Solder ST SMD T/R RoHS: Compliant |
1260 Partner Stock |
|
$3.3500 / $4.5100 | Buy Now |
|
Bristol Electronics | 456 |
|
RFQ | ||
DISTI #
71439-1464
|
TTI | Board to Board & Mezzanine Connectors 1MM MEZZ RECPT 64CKT SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 840 Container: Reel |
Americas - 840 In Stock |
|
$4.5700 | Buy Now |
|
Master Electronics | Conn Mezzanine RCP 64 POS 1mm Solder ST SMD T/R RoHS: Compliant |
1260 Partner Stock |
|
$3.3500 / $4.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71439-1464
Molex
Buy Now
Datasheet
|
Compare Parts:
71439-1464
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8608 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 71439-1464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71439-1464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
120529-1 | 1FHR,64,30A/P,N,C,S11,12 | TE Connectivity | 71439-1464 vs 120529-1 |
1-120531-1 | 1FHR,64,50A/P,N,C,S14,15 | TE Connectivity | 71439-1464 vs 1-120531-1 |
3-5120603-1 | 1FHR,64,50A/S,R,N,S11,12 | TE Connectivity | 71439-1464 vs 3-5120603-1 |
1-5120603-1 | 1FHR,64,50A/S,S,N,S11,12 | TE Connectivity | 71439-1464 vs 1-5120603-1 |