-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1123722-8) 3.96 EP PLUG HSG 8P(YELLOW)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1123722-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1123722-8
TE Connectivity
(2-1123722-8) 3.96 EP PLUG HSG 8P(YELLOW)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.245 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 2-1123722-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1123722-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SSA207208R0000 | Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 2-1123722-8 vs 1SSA207208R0000 |
3-1123722-8 | (3-1123722-8) 3.96 EP PLUG HSG 8P(BLUE) | TE Connectivity | 2-1123722-8 vs 3-1123722-8 |
3-177902-4 | 8 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 2-1123722-8 vs 3-177902-4 |
4-1123722-8 | (4-1123722-8) 3.96 EP PLUG HSG 8P(RED) | TE Connectivity | 2-1123722-8 vs 4-1123722-8 |
1SSA207408R0000 | Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 2-1123722-8 vs 1SSA207408R0000 |
1-1123722-8 | Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2-1123722-8 vs 1-1123722-8 |