3-1123722-8
TE Connectivity
Description: (3-1123722-8) 3.96 EP PLUG HSG 8P(BLUE)

Overview of 3-1123722-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3-1123722-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X9551
Newark 3.96 Ep Plug Hsg 8P(Blue) |Amp Te Connectivity 3-1123722-8 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1090
  • 5,000 $0.1030
$0.1030 / $0.1090 Buy Now
DISTI # A117555-ND
DigiKey CONN PLUG HSG 8POS 3.96MM Min Qty: 4000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.1084
$0.1084 Buy Now
DISTI # 3-1123722-8
Avnet Americas Conn Housing RCP 8 POS 3.69mm Crimp ST Cable Mount - Bulk (Alt: 3-1123722-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 6 Days Container: Bulk 0
  • 4,000 $0.0842
$0.0842 Buy Now
DISTI # 571-3-1123722-8
Mouser Electronics Headers & Wire Housings 3.96 EP PLUG HSG 8P(BLUE) RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.2240
  • 100 $0.1740
  • 500 $0.1490
  • 1,000 $0.1240
  • 2,000 $0.1050
  • 10,000 $0.0990
  • 25,000 $0.0940
  • 50,000 $0.0920
$0.0920 / $0.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Bag 0
Bag
  • 4,000 $0.0826
$0.0826 Buy Now
DISTI # AMP3-1123722-8
Heilind Electronics 3.96 EP PLUG HSG 8P(BLUE) Americas - 0 in Stock
  • 4,000 $0.1079
  • 8,000 $0.1063
  • 15,000 $0.1047
  • 72,000 $0.0908
$0.0908 / $0.1079 Buy Now
Onlinecomponents.com 3.96 EP PLUG HSG 8P(BLUE) RoHS: Compliant 0
  • 1,000 $0.1132
  • 3,000 $0.1063
  • 5,000 $0.1017
  • 8,000 $0.1002
  • 25,000 $0.0833
  • 50,000 $0.0800
  • 100,000 $0.0616
  • 150,000 $0.0606
$0.0606 / $0.1132 Buy Now
DISTI # AMP3-1123722-8
Interstate Connecting Components 3.96 EP PLUG HSG 8P(BLUE) 0
  • 4,000 $0.1079
  • 8,000 $0.1063
  • 15,000 $0.1047
  • 72,000 $0.0908
$0.0908 / $0.1079 Buy Now
DISTI # 000000000003784452
Sager Headers & Wire Housings 3.96 EP PLUG HSG 8P(BLUE) Min Qty: 4000 0
  • 4,000 $0.1032
  • 7,000 $0.1003
  • 14,000 $0.0975
$0.0975 / $0.1032 Buy Now
Master Electronics 3.96 EP PLUG HSG 8P(BLUE) RoHS: Compliant 0
  • 1,000 $0.1132
  • 3,000 $0.1063
  • 5,000 $0.1017
  • 8,000 $0.1002
  • 25,000 $0.0833
  • 50,000 $0.0800
  • 100,000 $0.0616
  • 150,000 $0.0606
$0.0606 / $0.1132 Buy Now

CAD Models for 3-1123722-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1123722-8 by TE Connectivity

3-1123722-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2
Body Breadth
0.524 inch
Body Depth
0.413 inch
Body Length
1.245 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
8A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
8 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 3-1123722-8
    TE Connectivity
    (3-1123722-8) 3.96 EP PLUG HSG 8P(BLUE)
    VS

Alternate Parts for 3-1123722-8

This table gives cross-reference parts and alternative options found for 3-1123722-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1123722-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HILP-08V-1-S Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT JST Manufacturing 3-1123722-8 vs HILP-08V-1-S
VLP-08V-1 Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT JST Manufacturing 3-1123722-8 vs VLP-08V-1
3-177902-6 8 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG TE Connectivity 3-1123722-8 vs 3-177902-6
3-177902-4 8 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG TE Connectivity 3-1123722-8 vs 3-177902-4
4-1123722-8 (4-1123722-8) 3.96 EP PLUG HSG 8P(RED) TE Connectivity 3-1123722-8 vs 4-1123722-8
1SSA207208R0000 Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug ABB Semiconductors 3-1123722-8 vs 1SSA207208R0000
1SSA207408R0000 Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug ABB Semiconductors 3-1123722-8 vs 1SSA207408R0000
3-177902-1 AMP POWER DBL LOCK PLUG HSG 8P TE Connectivity 3-1123722-8 vs 3-177902-1
2-1123722-8 (2-1123722-8) 3.96 EP PLUG HSG 8P(YELLOW) TE Connectivity 3-1123722-8 vs 2-1123722-8
1-1123722-8 Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug TE Connectivity 3-1123722-8 vs 1-1123722-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1123722-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1123722-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-1123722-8 would you like to use for your alert(s)?
  • Please alert me when 3-1123722-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1123722-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1123722-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1123722-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1123722-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1123722-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: