Part Details for 2-102589-1 by TE's AMP
Overview of 2-102589-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 2-102589-1
2-102589-1 CAD Models
2-102589-1 Part Data Attributes
|
2-102589-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
2-102589-1
TE's AMP
200 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 |
Alternate Parts for 2-102589-1
This table gives cross-reference parts and alternative options found for 2-102589-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-102589-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87252-200 | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal | Amphenol FCi | 2-102589-1 vs 87252-200 |
2-102567-1 | 200 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2-102589-1 vs 2-102567-1 |
87433-250 | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 2-102589-1 vs 87433-250 |
M55302/170A00X1 | Board Connector, 200 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 2-102589-1 vs M55302/170A00X1 |
87255-200 | Board Connector, 200 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 2-102589-1 vs 87255-200 |
87433-250 | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2-102589-1 vs 87433-250 |
BTE-100-09-L-D | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 2-102589-1 vs BTE-100-09-L-D |