Part Details for 87255-200 by Amphenol Communications Solutions
Overview of 87255-200 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87255-200
87255-200 CAD Models
87255-200 Part Data Attributes
|
87255-200
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87255-200
Amphenol Communications Solutions
Board Connector, 200 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87255-200
This table gives cross-reference parts and alternative options found for 87255-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87255-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTE-100-05-H-D | Samtec Inc | Check for Price | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 87255-200 vs BTE-100-05-H-D |
87433-250 | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 87255-200 vs 87433-250 |
87255-200 | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 87255-200 vs 87255-200 |
2-102589-1 | TE Connectivity | Check for Price | CONNECTOR, 200 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 87255-200 vs 2-102589-1 |
2-102589-1 | TE's AMP | Check for Price | 200 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 87255-200 vs 2-102589-1 |