Part Details for 1XXA26000MAA by KDS Daishinku Corp
Overview of 1XXA26000MAA by KDS Daishinku Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1XXA26000MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.8V ��2ppm 26MHz SMD2520-4P Temperature Compensated Crystal Oscillators (TCXOs) ROHS | 1020 |
|
$0.3665 / $0.6227 | Buy Now |