Part Details for 1XPBH2UEENAGX by E-Switch Inc
Overview of 1XPBH2UEENAGX by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1XPBH2UEENAGX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7178
|
Newark | 1Xpbh2Ueenagx Rohs Compliant: Yes |E-Switch 1XPBH2UEENAGX RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 / $0.7260 | Buy Now |
DISTI #
EG2656-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
548 In Stock |
|
$0.5607 / $0.8700 | Buy Now |
DISTI #
612-1XPBH2UEENAGX
|
Mouser Electronics | Pushbutton Switches Right Angle Pushbutton, 0.1A, 30VDC, Latching, PCB, 230 +/-50GF, No Hardware RoHS: Compliant | 0 |
|
$0.4610 / $0.8500 | Order Now |
|
Quest Components | SWITCH PB DPDT ALT ACT W/BKT | 107 |
|
$0.5051 / $1.0824 | Buy Now |