Part Details for 1XE306 by Honeywell Sensing and Control
Overview of 1XE306 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1XE306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B4054
|
Newark | Sealed Switch |Honeywell 1XE306 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.0500 / $300.8300 | Buy Now |
DISTI #
1XE306-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 7A 28V Min Qty: 10 Lead time: 76 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.4650 | Buy Now |
DISTI #
V36:1790_07339831
|
Arrow Electronics | Switch Snap Action N.O. SPST Plunger Wire Lead 1A 28VDC 4.73N Screw Mount Min Qty: 1 Package Multiple: 1 Lead time: 76 Weeks Date Code: 1935 | Americas - 1 |
|
$161.2200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 1 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (2) 356 mm [14 in] Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Leads Marked with Circuit and Gage, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range |
3 In Stock |
|
$195.5800 / $369.6800 | Buy Now |
DISTI #
51574596
|
Verical | Switch Snap Action N.O. SPST Plunger Wire Lead 1A 28VDC 4.73N Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 1501 | Americas - 2 |
|
$254.2540 / $480.5840 | Buy Now |
DISTI #
63492132
|
Verical | Switch Snap Action N.O. SPST Plunger Wire Lead 1A 28VDC 4.73N Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 1935 | Americas - 1 |
|
$161.2200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 1 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (2) 356 mm [14 in] Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Leads Marked with Circuit and Gage, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range |
3 In Stock |
|
$195.5800 / $369.6800 | Buy Now |