Part Details for 1XE25-2 by Honeywell Sensing and Control
Overview of 1XE25-2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1XE25-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6936-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 7A 115V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.5830 | Buy Now |
DISTI #
785-1XE25-2
|
Mouser Electronics | Basic / Snap Action Switches N.O.SP 7A 115VAC/VDC BASIC SWITCH RoHS: Not Compliant | 0 |
|
$197.8000 | Order Now |
DISTI #
70235276
|
RS | Basic Switch, Sealed, Normally Open, SP, 7A, Snap Action, Wire Lead | Honeywell 1XE25-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$294.6100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 A at 28 Vdc, Stainless Steel Enclosure, (2) 572 mm [22.5 in] Lead Wire Termination (22 Gage), Color Coded Lead Wires: Red and Black, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant | 0 |
|
$157.2200 / $292.7200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 A at 28 Vdc, Stainless Steel Enclosure, (2) 572 mm [22.5 in] Lead Wire Termination (22 Gage), Color Coded Lead Wires: Red and Black, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant | 0 |
|
$157.2200 / $292.7200 | Buy Now |