Part Details for 1VAP2-6 V-15-1B6 by OMRON Industrial Automation
Overview of 1VAP2-6 V-15-1B6 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1VAP2-6 V-15-1B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1VAP2-6V-15-1B6-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.7200 | Buy Now |
DISTI #
72071558
|
RS | Door Switch, VAP21120F , 1VAP2-6 V-15-1B6 | Omron Automation 1VAP2-6 V-15-1B6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0600 / $55.6300 | RFQ |
DISTI #
OMI1VAP2-6 V-15-1B6
|
Heilind Electronics | DOOR SWITCH 1VAP26V151B6 | Americas - 0 in Stock |
|
Buy Now |