Part Details for 1TB25-D8 by Honeywell Sensing and Control
Overview of 1TB25-D8 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TB25-D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4909
|
Newark | Microswitch, Pin Plunger, Dpdt, 10A, 250V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Dpdt, Switch Terminals:-, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell 1TB25-D8 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.5800 | Buy Now |
DISTI #
480-4111-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5040 | Buy Now |
DISTI #
785-1TB25-D8
|
Mouser Electronics | Basic / Snap Action Switches N/O N/C SNAP SWITCH RoHS: Compliant | 0 |
|
$93.5100 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Single Pole Double Throw Double Break (SPDTDB), 10 A 125/250 Vac, Pin Plunger, Side Exit Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
499 Partner Stock |
|
$100.7400 / $309.3800 | Buy Now |
DISTI #
84979796
|
Verical | Switch Snap Action N.O./N.C. DPDT Plunger 10A 250VAC 372.85VA 3.61N Screw Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 499 |
|
$103.2400 / $111.5000 | Buy Now |
DISTI #
1TB25-D8
|
TME | Microswitch SNAP ACTION, 10A/250VAC, without lever, DPDT, Pos: 2 Min Qty: 25 | 0 |
|
$110.0500 / $122.7500 | RFQ |
|
Master Electronics | MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Single Pole Double Throw Double Break (SPDTDB), 10 A 125/250 Vac, Pin Plunger, Side Exit Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
499 Partner Stock |
|
$100.7400 / $309.3800 | Buy Now |
Part Details for 1TB25-D8
1TB25-D8 CAD Models
1TB25-D8 Part Data Attributes
|
1TB25-D8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TB25-D8
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 2.03mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.03 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 12.7 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 1.52 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 1TB25-D8
This table gives cross-reference parts and alternative options found for 1TB25-D8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1TB25-D8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1TB242-4 | Snap Acting/Limit Switch, DPDT, Momentary, 1.77mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 1TB25-D8 vs 1TB242-4 |
2TB242-4 | Snap Acting/Limit Switch, DPDT, Momentary, 1.77mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 1TB25-D8 vs 2TB242-4 |
1TB25-17 | Snap Acting/Limit Switch, DPDT, Momentary, 2.03mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 1TB25-D8 vs 1TB25-17 |