1T7A0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,

Overview of 1T7A0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 1T7A0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1T7A0G by Taiwan Semiconductor

1T7A0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1T7A0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
    VS

Alternate Parts for 1T7A0G

This table gives cross-reference parts and alternative options found for 1T7A0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1T7A0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER108SB0G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon Taiwan Semiconductor 1T7A0G vs HER108SB0G
SM4007 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 Wuxi Xuyang Electronic Co Ltd 1T7A0G vs SM4007
SM4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MELF-2 Excel (Suzhou) Semiconductor Co Ltd 1T7A0G vs SM4007
F1T7GA0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Taiwan Semiconductor 1T7A0G vs F1T7GA0
1F7 Rectifier Diode, Continental Device India Ltd 1T7A0G vs 1F7
RL107-N-1-3-AP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components 1T7A0G vs RL107-N-1-3-AP
RL107-N-3-3-AP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components 1T7A0G vs RL107-N-3-3-AP-HF
1N4007GP-Z41-B Rectifier Diode, Unisonic Technologies Co Ltd 1T7A0G vs 1N4007GP-Z41-B
FR107GL-Z41-B Rectifier Diode, Unisonic Technologies Co Ltd 1T7A0G vs FR107GL-Z41-B
F1T7GB0G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Taiwan Semiconductor 1T7A0G vs F1T7GB0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1T7A0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1T7A0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1T7A0G would you like to use for your alert(s)?
  • Please alert me when 1T7A0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1T7A0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1T7A0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1T7A0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1T7A0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1T7A0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: