Part Details for F1T7GA0 by Taiwan Semiconductor
Overview of F1T7GA0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1T7GA0
F1T7GA0 CAD Models
F1T7GA0 Part Data Attributes
|
F1T7GA0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
F1T7GA0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for F1T7GA0
This table gives cross-reference parts and alternative options found for F1T7GA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1T7GA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5622HR | Digitron Semiconductors | Check for Price | Rectifier Diode | F1T7GA0 vs 1N5622HR |
RL107-N-0-3-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | F1T7GA0 vs RL107-N-0-3-AP-HF |
RGP10M | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | F1T7GA0 vs RGP10M |
FR107SGAMP | Fagor Electrónica | Check for Price | Rectifier Diode, | F1T7GA0 vs FR107SGAMP |
DL4007 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | F1T7GA0 vs DL4007 |
RL107 | Gulfsemi | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | F1T7GA0 vs RL107 |
RL107-N-0-2-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | F1T7GA0 vs RL107-N-0-2-AP |
CR1F-100GPPPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | F1T7GA0 vs CR1F-100GPPPBFREE |
TF107 | Taitron Components Inc | Check for Price | Rectifier Diode, | F1T7GA0 vs TF107 |
1N4948GP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | F1T7GA0 vs 1N4948GP |