Part Details for 1SS400T5G by onsemi
Overview of 1SS400T5G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SS400T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4537
|
Newark | Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi 1SS400T5G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2060 |
|
$0.1280 / $0.4790 | Buy Now |
DISTI #
68X4697
|
Newark | Switching Diode, 100 V/ Reel |Onsemi 1SS400T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0770 | Buy Now |
DISTI #
1SS400T5GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD523 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24732 In Stock |
|
$0.0549 / $0.4500 | Buy Now |
DISTI #
1SS400T5G
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1SS400T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 119800 Factory Stock |
|
$0.0518 / $0.0619 | Buy Now |
DISTI #
863-1SS400T5G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SOD523 SWDI 100V RoHS: Compliant | 41724 |
|
$0.0520 / $0.4500 | Buy Now |
DISTI #
V37:1799_07278453
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Date Code: 2235 | Americas - 8000 |
|
$0.0501 / $0.0520 | Buy Now |
DISTI #
77793144
|
Verical | Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2235 | Americas - 8000 |
|
$0.0501 / $0.0520 | Buy Now |
|
Rochester Electronics | 1SS400 - HIGH-SPEED SWITCHING DIODE RoHS: Compliant Status: Active Min Qty: 1 | 119800 |
|
$0.0519 / $0.0610 | Buy Now |
DISTI #
1SS400T5G
|
Avnet Asia | Diode Switching 100V 0.2A 2-Pin SOD-523 T/R (Alt: 1SS400T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0492 / $0.0550 | Buy Now |
DISTI #
1SS400T5G
|
Avnet Silica | (Alt: 1SS400T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1SS400T5G
1SS400T5G CAD Models
1SS400T5G Part Data Attributes
|
1SS400T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SS400T5G
onsemi
Switching Diode, 100 V, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SS400T5G
This table gives cross-reference parts and alternative options found for 1SS400T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400T1 | 0.2A, SILICON, SIGNAL DIODE, PLASTIC, CASE 502-01, 2 PIN | onsemi | 1SS400T5G vs 1SS400T1 |
1SS400T1G | Switching Diode, 100 V, SOD-523 2 LEAD, 3000-REEL | onsemi | 1SS400T5G vs 1SS400T1G |