-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, 100 V, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5660
|
Newark | Small Signal Diode, Single, 100 V, 100 Ma, 1.2 V, 4 Ns, 500 Ma Rohs Compliant: Yes |Onsemi 1SS400T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 81000 |
|
$0.0310 / $0.0360 | Buy Now |
DISTI #
10N9739
|
Newark | Switching Diode, 100V 100Ma Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi 1SS400T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30322 |
|
$0.0200 | Buy Now |
DISTI #
1SS400T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
489331 In Stock |
|
$0.0194 / $0.1300 | Buy Now |
DISTI #
1SS400T1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1SS400T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 10200024000 Factory Stock |
|
$0.0197 / $0.0211 | Buy Now |
DISTI #
10N9739
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-523 T/R - Product that comes on tape, but is not reeled (Alt: 10N9739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 1 Days Container: Ammo Pack | 30322 Partner Stock |
|
$0.0660 / $0.1990 | Buy Now |
DISTI #
863-1SS400T1G
|
Mouser Electronics | Small Signal Switching Diodes 100V 200mA RoHS: Compliant | 570994 |
|
$0.0200 / $0.1300 | Buy Now |
DISTI #
V36:1790_07290074
|
Arrow Electronics | Diode Small Signal Switching 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2423 | Americas - 486000 |
|
$0.0194 / $0.0277 | Buy Now |
DISTI #
E02:0323_00076586
|
Arrow Electronics | Diode Small Signal Switching 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2437 | Europe - 150000 |
|
$0.0217 / $0.0313 | Buy Now |
DISTI #
V72:2272_07290074
|
Arrow Electronics | Diode Small Signal Switching 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2425 Container: Cut Strips | Americas - 55025 |
|
$0.0280 / $0.1300 | Buy Now |
|
Future Electronics | 1SS400T1 Series 100 V 200 mA Surface Mount High-Speed Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 84000Reel |
|
$0.0191 / $0.0218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS400T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SS400T1G
onsemi
Switching Diode, 100 V, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 59 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH SPEED SWITCH | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1SS400T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400T1 | 0.2A, SILICON, SIGNAL DIODE, PLASTIC, CASE 502-01, 2 PIN | onsemi | 1SS400T1G vs 1SS400T1 |