Part Details for 1SS400T1 by onsemi
Overview of 1SS400T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SS400T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3593
|
Newark | 1Ss400 - Rectifier Diode, 0.2A, 100V |Onsemi 1SS400T1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
2156-1SS400T1-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD523 Min Qty: 11539 Lead time: 57 Weeks Container: Bulk MARKETPLACE PRODUCT |
71667 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | 1SS400 - Rectifier Diode, 0.2A, 100V RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 71667 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for 1SS400T1
1SS400T1 CAD Models
1SS400T1 Part Data Attributes
|
1SS400T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SS400T1
onsemi
0.2A, SILICON, SIGNAL DIODE, PLASTIC, CASE 502-01, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH SPEED SWITCH | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SS400T1
This table gives cross-reference parts and alternative options found for 1SS400T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400T1G | Switching Diode, 100 V, SOD-523 2 LEAD, 3000-REEL | onsemi | 1SS400T1 vs 1SS400T1G |
1SS400T5G | Switching Diode, 100 V, 8000-REEL | onsemi | 1SS400T1 vs 1SS400T5G |