Part Details for 1SS400 by Taiwan Semiconductor
Overview of 1SS400 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SS400TR-ND
|
DigiKey | SOD-523F, 100V, 0.2A, SWITCHING Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0373 | Buy Now |
Part Details for 1SS400
1SS400 CAD Models
1SS400 Part Data Attributes
|
1SS400
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1SS400
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |