Part Details for 1SS294 by EIC Semiconductor Inc
Overview of 1SS294 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 1SS294
1SS294 CAD Models
1SS294 Part Data Attributes
|
1SS294
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1SS294
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS294
This table gives cross-reference parts and alternative options found for 1SS294. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS294, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB500V-40R9 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, | Taiwan Semiconductor | 1SS294 vs RB500V-40R9 |
1SS357(TH3PEV,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS294 vs 1SS357(TH3PEV,F) |
CUS357,H3F(D | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS294 vs CUS357,H3F(D |
KDR357 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, USC, 2 PIN | KEC | 1SS294 vs KDR357 |
1SS294(F) | Rectifier Diode | Toshiba America Electronic Components | 1SS294 vs 1SS294(F) |
1SS294(T5LTST,F) | 0.1A, 45V, SILICON, SIGNAL DIODE | Toshiba America Electronic Components | 1SS294 vs 1SS294(T5LTST,F) |
RB450FFH | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | 1SS294 vs RB450FFH |
1SS294TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS294 vs 1SS294TE85R2 |
RB501V-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS294 vs RB501V-40FH |
RB501VM-40FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | 1SS294 vs RB501VM-40FHTE-17 |