There are no models available for this part yet.
Overview of RB501VM-40FHTE-17 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RB501VM-40FHTE-17 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y3846
|
Newark | Schottky Rect, Aec-Q101, 45V, Sod323, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):100Ma, Diode Configuration:Single, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Rohs Compliant: Yes |Rohm RB501VM-40FHTE-17 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 / $0.4780 | Buy Now | |
DISTI #
RB501VM-40FHTE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.0701 / $0.4600 | Buy Now | |
DISTI #
RB501VM-40FHTE-17
|
Avnet Americas | Schottky Rectifier Diode 40V 100mA 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: RB501VM-40FHTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0818 | Buy Now | |
DISTI #
755-RB501VM-40FHTE17
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr, 0.1A IO SOD-323FL, UMD2 | 6194 |
|
$0.0700 / $0.4700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0700 | Buy Now | ||
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.1A, 45V V(RRM), SILICON | 4800 |
|
$0.1060 / $0.5300 | Buy Now | ||
Ameya Holding Limited | Schottky Rectifier Diode 40V 100mA 2-Pin SOD-323FL Emboss T/R Min Qty: 1 | 20-Authorized Distributor |
|
$0.0617 / $0.1500 | Buy Now | ||
DISTI #
C1S625901673605
|
Chip1Stop | 40V, 100mA, SOD-323FL, Schottky Barrier Diode for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 600 |
|
$0.1190 / $0.2800 | Buy Now |
CAD Models for RB501VM-40FHTE-17 by ROHM Semiconductor
Part Data Attributes for RB501VM-40FHTE-17 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SC-90A, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for RB501VM-40FHTE-17
-
RB501SM-30FHT2RRectifier Diodes
-
CDZT2RA6.2BZener Diodes
-
PR3Fixed Capacitors
-
BSL606SNH6327XTSA1Power Field-Effect Transistors
-
CR21Fixed Resistors
-
A4450KESTR-JSwitching Regulator or Controllers
-
RCB120DHBNHeaders and Edge Type Connectors
-
LM317DCYRLinear Regulator ICs
-
OPA1662AIDOperational Amplifiers