Part Details for 1SS271TE85L by Toshiba America Electronic Components
Overview of 1SS271TE85L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for 1SS271TE85L
1SS271TE85L CAD Models
1SS271TE85L Part Data Attributes:
|
1SS271TE85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS271TE85L
Toshiba America Electronic Components
DIODE SILICON, VHF-UHF BAND, MIXER DIODE, Microwave Mixer Diode
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS271TE85L
This table gives cross-reference parts and alternative options found for 1SS271TE85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS271TE85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSZ1000-23-14 | Mixer Diode, Zero Barrier, Silicon, | Microsemi Corporation | 1SS271TE85L vs LSZ1000-23-14 |
1SS351 | Mixer Diode, Ultra High Frequency, Silicon, CP, 3 PIN | SANYO Electric Co Ltd | 1SS271TE85L vs 1SS351 |
MA4E2054D1-287T | MA4E2054D1-287T | TE Connectivity | 1SS271TE85L vs MA4E2054D1-287T |
BAS70-06W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | 1SS271TE85L vs BAS70-06W |
PMBD354 | Mixer Diode | Nexperia | 1SS271TE85L vs PMBD354 |
BAS70-06FILM | 70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode | STMicroelectronics | 1SS271TE85L vs BAS70-06FILM |
MA3Z070 | Mixer Diode, Very High Frequency, Silicon, SC-70, 3 PIN | Panasonic Electronic Components | 1SS271TE85L vs MA3Z070 |
MMBD354L | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | 1SS271TE85L vs MMBD354L |
MA704WK | Mixer Diode, L Band, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | 1SS271TE85L vs MA704WK |
BAS70-06W | Mixer Diode, Silicon | Siemens | 1SS271TE85L vs BAS70-06W |