Part Details for 1SS351 by SANYO Electric Co Ltd
Overview of 1SS351 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS351
1SS351 CAD Models
1SS351 Part Data Attributes
|
1SS351
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS351
SANYO Electric Co Ltd
Mixer Diode, Ultra High Frequency, Silicon, CP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.23 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS351
This table gives cross-reference parts and alternative options found for 1SS351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA3X704 | Panasonic Electronic Components | Check for Price | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | 1SS351 vs MA3X704 |
MA3X791 | Panasonic Electronic Components | Check for Price | Mixer Diode, Very High Frequency, Silicon, TO-236, SC-59, 3 PIN | 1SS351 vs MA3X791 |
MMBD354LT3 | onsemi | Check for Price | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-08, 3 PIN | 1SS351 vs MMBD354LT3 |
MA4E1338B-287T | TE Connectivity | Check for Price | RECTIFIER DIODES,DOUBLER,SCHOTTKY,8V V(RRM),SOT-23 | 1SS351 vs MA4E1338B-287T |
SMST6012-SOT23-2 | Cobham PLC | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | 1SS351 vs SMST6012-SOT23-2 |
ZC2811 | Zetex / Diodes Inc | Check for Price | Mixer Diode, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-2 | 1SS351 vs ZC2811 |
MA2X707 | Panasonic Electronic Components | Check for Price | Mixer Diode, Ultra High Frequency, 8.5dB Noise Figure, Silicon, MINI PACKAGE-2 | 1SS351 vs MA2X707 |
MA3X717 | Panasonic Electronic Components | Check for Price | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | 1SS351 vs MA3X717 |
SMS3922-075 | Alpha Industries | Check for Price | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | 1SS351 vs SMS3922-075 |
BAS70-07W | Infineon Technologies AG | Check for Price | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-4 | 1SS351 vs BAS70-07W |