Part Details for 1SS184 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of 1SS184 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1SS184
1SS184 CAD Models
1SS184 Part Data Attributes:
|
1SS184
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS184
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Changjiang Electronics Tech (CJ) | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS184
This table gives cross-reference parts and alternative options found for 1SS184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN202U-T1-LF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS184 vs DAN202U-T1-LF |
SCS222DSTL | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | 1SS184 vs SCS222DSTL |
DAN202U-T1 | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS184 vs DAN202U-T1 |
S-LDAN202UT1G | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | 1SS184 vs S-LDAN202UT1G |
1SS184-TP-HF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS184 vs 1SS184-TP-HF |
S-LDAN202KLT3G | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | 1SS184 vs S-LDAN202KLT3G |
SCS202NK-C | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | 1SS184 vs SCS202NK-C |
DAN202-TP-HF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS184 vs DAN202-TP-HF |
S-LDAN202KLT1G | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | 1SS184 vs S-LDAN202KLT1G |
SCS202NK | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | 1SS184 vs SCS202NK |