Part Details for DAN202U-T1-LF by Won-Top Electronics Co Ltd
Overview of DAN202U-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAN202U-T1-LF
DAN202U-T1-LF CAD Models
DAN202U-T1-LF Part Data Attributes
|
DAN202U-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DAN202U-T1-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DAN202U-T1-LF
This table gives cross-reference parts and alternative options found for DAN202U-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN202U-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS222DSTL | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | DAN202U-T1-LF vs SCS222DSTL |
SCS202NK | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | DAN202U-T1-LF vs SCS202NK |
DAN222-T1-LF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN202U-T1-LF vs DAN222-T1-LF |
1SS184 | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | DAN202U-T1-LF vs 1SS184 |
DAN202-T1-LF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN202U-T1-LF vs DAN202-T1-LF |
DAN202-TP-HF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DAN202U-T1-LF vs DAN202-TP-HF |
DAN202U-TP-HF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DAN202U-T1-LF vs DAN202U-TP-HF |
DAN202-T1 | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN202U-T1-LF vs DAN202-T1 |
1SS184-TP-HF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | DAN202U-T1-LF vs 1SS184-TP-HF |
SCS222DSTL-C | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | DAN202U-T1-LF vs SCS222DSTL-C |