1SS133T-14Y
ROHM Semiconductor
Description: Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34,

Overview of 1SS133T-14Y by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Automotive

CAD Models for 1SS133T-14Y by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1SS133T-14Y by ROHM Semiconductor

1SS133T-14Y
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-34
JESD-30 Code
O-XALF-W2
JESD-609 Code
e1
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.13 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
80 V
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1SS133T-14Y
    ROHM Semiconductor
    Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34,
    VS

Alternate Parts for 1SS133T-14Y

This table gives cross-reference parts and alternative options found for 1SS133T-14Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS133T-14Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS133HZ Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, ROHM Semiconductor 1SS133T-14Y vs 1SS133HZ
1SS133HV Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, ROHM Semiconductor 1SS133T-14Y vs 1SS133HV
1SS292HJ Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS133T-14Y vs 1SS292HJ
1SS292T-14 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS133T-14Y vs 1SS292T-14
1SS133T-14 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, ROHM Semiconductor 1SS133T-14Y vs 1SS133T-14
1SS133T-13 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, ROHM Semiconductor 1SS133T-14Y vs 1SS133T-13
1SS292HV Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS133T-14Y vs 1SS292HV
1SS292T-13 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS133T-14Y vs 1SS292T-13
Part Number Description Manufacturer Compare
1SS292HV Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS133T-14Y vs 1SS292HV
1SS133T-14 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, ROHM Semiconductor 1SS133T-14Y vs 1SS133T-14
1SS133T-13 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, ROHM Semiconductor 1SS133T-14Y vs 1SS133T-13
1SS133HZ Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, ROHM Semiconductor 1SS133T-14Y vs 1SS133HZ
1SS292T-13 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS133T-14Y vs 1SS292T-13
1SS133HJ Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, ROHM Semiconductor 1SS133T-14Y vs 1SS133HJ
1SS133HV Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, ROHM Semiconductor 1SS133T-14Y vs 1SS133HV
1SS292T-14 Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 ROHM Semiconductor 1SS133T-14Y vs 1SS292T-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS133T-14Y by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS133T-14Y by ROHM Semiconductor

  • Please alert me when 1SS133T-14Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS133T-14Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS133T-14Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS133T-14Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS133T-14Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS133T-14Y by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: