Part Details for 1SP0635V2M1-DIM1500ESM33-PR500 by Power Integrations
Overview of 1SP0635V2M1-DIM1500ESM33-PR500 by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SP0635V2M1-DIM1500ESM33-PR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
869-1SP0635V2M1-SM33
|
Mouser Electronics | Gate Drivers Plug-and-Play Gate Driver, SCALE-2, master, fiber optic interface with versatile link, generic version RoHS: Compliant | 0 |
|
$317.3800 / $327.4600 | Order Now |
DISTI #
1SP0635V2M1-DIM1500ESM33-PR500
|
EBV Elektronik | Plug and Play IGBT Driver 14.5V to 15.5V 15V-OUT Screw Mount (Alt: 1SP0635V2M1-DIM1500ESM33-PR500) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |