Part Details for 1SP0635D2S1-12 by Power Integrations
Overview of 1SP0635D2S1-12 by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SP0635D2S1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1014-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE MODULE Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.5308 / $141.9000 | Buy Now |
DISTI #
1SP0635D2S1-12
|
Avnet Americas | Scale-2 Plug-and-Play Driver for 1200V IGBT's Single Channel 14.5V to 15.5V 35A 2W - Bulk (Alt: 1SP0635D2S1-12) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2480 / $157.1760 | Buy Now |
DISTI #
869-1SP0635D2S1-12
|
Mouser Electronics | Gate Drivers 1SP0635 PI Gate Driver ONLY RoHS: Not Compliant | 0 |
|
$137.5300 / $141.9000 | Order Now |