Part Details for 1SP0335S2M1-CM400HG-130H by Power Integrations
Overview of 1SP0335S2M1-CM400HG-130H by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68459-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in)Pitch. | |
68764-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1SP0335S2M1-CM400HG-130H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
869-1SP0335S2M1-400
|
Mouser Electronics | Gate Drivers Gate Driver ONLY for Mitsubishi CM400HG-130H module RoHS: Compliant | 0 |
|
$280.3500 / $289.2500 | Order Now |
Part Details for 1SP0335S2M1-CM400HG-130H
1SP0335S2M1-CM400HG-130H CAD Models
1SP0335S2M1-CM400HG-130H Part Data Attributes
|
1SP0335S2M1-CM400HG-130H
Power Integrations
Buy Now
|
Compare Parts:
1SP0335S2M1-CM400HG-130H
Power Integrations
|
Samacsys Manufacturer | Power Integrations |