Part Details for 1SP0335D2S1-65 by Power Integrations
Overview of 1SP0335D2S1-65 by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SP0335D2S1-65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1008-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$117.4802 / $130.9800 | Buy Now |
DISTI #
1SP0335D2S1-65
|
Avnet Americas | Scale-2 Plug-and-Play Driver for 6500V IGBT's Single Channel 23.5V to 26.5V 35A 2.3W - Bulk (Alt: 1SP0335D2S1-65) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$112.8400 / $145.0800 | Buy Now |
DISTI #
869-1SP0335D2S1-65
|
Mouser Electronics | Gate Drivers 1SP0335 PI Gate Driver ONLY RoHS: Compliant | 6 |
|
$117.4800 / $130.9800 | Buy Now |
Part Details for 1SP0335D2S1-65
1SP0335D2S1-65 CAD Models
1SP0335D2S1-65 Part Data Attributes:
|
1SP0335D2S1-65
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
1SP0335D2S1-65
Power Integrations
Buffer/Inverter Based Peripheral Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |