Part Details for 1SNA115118R1100 by TE Connectivity
Overview of 1SNA115118R1100 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115118R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5005
|
Newark | Din Rail Terminal Blocks M6/8 |Entrelec Te Connectivity 1SNA115118R1100 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.0500 | Buy Now |
DISTI #
17-1SNA115118R1100-ND
|
DigiKey | M6/8 Min Qty: 50 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9494 | Buy Now |
DISTI #
1SNA115118R1100
|
Avnet Americas | Connector Feed-Through Screw Clamp Terminal Block 2 Position Straight DIN Rail 50A - Bulk (Alt: 1SNA115118R1100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4693 / $1.7682 | Buy Now |
DISTI #
571-1SNA115118R1100
|
Mouser Electronics | DIN Rail Terminal Blocks M6/8 RoHS: Compliant | 3803 |
|
$2.1500 / $3.8300 | Buy Now |
|
Future Electronics | 2 Position Gray Spacing 8 mm Polyamide 6.6 Screw Clamp ENTRELEC Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 2500Box |
|
$0.7200 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Terminal Block, Feed-Through, Screw Clamp, 6-8 AWG, Gray, DIN Rail, IP20 |
6946 In Stock 5000 On Order |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
1SNA115118R1100
|
TTI | DIN Rail Terminal Blocks M6/8 Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2000 In Stock |
|
$2.0800 | Buy Now |
DISTI #
1SNA115118R1100
|
Avnet Americas | Connector Feed-Through Screw Clamp Terminal Block 2 Position Straight DIN Rail 50A - Bulk (Alt: 1SNA115118R1100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4693 / $1.7682 | Buy Now |
DISTI #
TE Connectivity 1SNA115118R1100
|
PEI Genesis | Modular Terminal Block, 50A, | 500 |
|
Buy Now | |
DISTI #
000000000006414375
|
Sager | DIN Rail Terminal Blocks M6/8 Min Qty: 1 | 1996 |
|
$1.1500 / $1.2000 | Buy Now |
Part Details for 1SNA115118R1100
1SNA115118R1100 CAD Models
1SNA115118R1100 Part Data Attributes:
|
1SNA115118R1100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115118R1100
TE Connectivity
Modular Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 50 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 1SNA115118R1100
This table gives cross-reference parts and alternative options found for 1SNA115118R1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNA115118R1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11511811 | Modular Terminal Block, 50A, 6mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1SNA115118R1100 vs 11511811 |