1SNA115118R1100
vs
11511811
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
9 Weeks, 5 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
POLYAMIDE, UL 94V-0
|
POLYAMIDE, UL 94V-0
|
Fastening Method |
SCREW CLAMP
|
SCREW CLAMP
|
Mounting Type |
DIN RAIL
|
DIN RAIL
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
1
|
1
|
Rated Current |
50 A
|
50 A
|
Rated Voltage |
600 V
|
600 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
6 mm2
|
6 mm2
|
Wire Gauge |
8 AWG
|
8 AWG
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 1SNA115118R1100 with alternatives
Compare 11511811 with alternatives